Dialight2 V Yellow LED SMD, 593-272727-013F

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-7760
Mfr. Part No.:
593-272727-013F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2 V

Luminous Intensity

80 mcd

Number of Pins

4

Lens Shape

Dome

Dominant Wavelength

587 nm

Forward Current

20mA

Lens Finish

Clear

Dimensions

4.32 x 22.61 x 16.08mm

Lens Colour

Clear

COO (Country of Origin):
MY