Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-5877
- Mfr. Part No.:
- 4300H5LC
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green | |
| Forward Voltage | 1.8 V | |
| Viewing Angle | 50 ° | |
| Dominant Wavelength | 565 nm | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green | ||
Forward Voltage 1.8 V | ||
Viewing Angle 50 ° | ||
Dominant Wavelength 565 nm | ||
Lens Colour Green | ||
- COO (Country of Origin):
- TH
