VCC2.1 V Red LED 3mm VAOL-3GRE4
- RS Stock No.:
- 890-5805
- Mfr. Part No.:
- VAOL-3GRE4
- Brand:
- VCC
Bulk discount available
Subtotal (1 pack of 1000 units)*
£174.00
(exc. VAT)
£209.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 4000 | £0.174 | £174.00 |
| 5000 - 9000 | £0.151 | £151.00 |
| 10000 - 24000 | £0.144 | £144.00 |
| 25000 - 49000 | £0.136 | £136.00 |
| 50000 + | £0.13 | £130.00 |
*price indicative
- RS Stock No.:
- 890-5805
- Mfr. Part No.:
- VAOL-3GRE4
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Red | |
| Package Type | 3mm (T-1) | |
| Forward Voltage | 2.1 V | |
| Dominant Wavelength | 625 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Red | ||
Package Type 3mm (T-1) | ||
Forward Voltage 2.1 V | ||
Dominant Wavelength 625 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
