VCC2 V Green LED 2012 (0805) SMD, VAOL-S8GT4

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-5739
Mfr. Part No.:
VAOL-S8GT4
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

LED Colours

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Forward Voltage

2 V

Luminous Intensity

41 mcd

Viewing Angle

140 °

Dominant Wavelength

573 nm

Forward Current

25mA

Lens Colour

Clear

COO (Country of Origin):
TW