VCC2 V Red LED 1608 (0603) SMD, VAOL-S6RP4
- RS Stock No.:
- 890-5717
- Mfr. Part No.:
- VAOL-S6RP4
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-5717
- Mfr. Part No.:
- VAOL-S6RP4
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Red | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 50 mcd | |
| Viewing Angle | 120 ° | |
| Dominant Wavelength | 650 nm | |
| Lens Colour | Clear | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Red | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Forward Voltage 2 V | ||
Luminous Intensity 50 mcd | ||
Viewing Angle 120 ° | ||
Dominant Wavelength 650 nm | ||
Lens Colour Clear | ||
Forward Current 25mA | ||
- COO (Country of Origin):
- TW
