VCC2.35 V Green LED 1608 (0603) SMD, VAOL-S6GT4
- RS Stock No.:
- 890-5714
- Mfr. Part No.:
- VAOL-S6GT4
- Brand:
- VCC
Subtotal (1 pack of 500 units)*
£30.00
(exc. VAT)
£35.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.06 | £30.00 |
*price indicative
- RS Stock No.:
- 890-5714
- Mfr. Part No.:
- VAOL-S6GT4
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.35 V | |
| Luminous Intensity | 57 mcd | |
| Viewing Angle | 120 ° | |
| Dominant Wavelength | 575 nm | |
| Lens Colour | Clear | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.35 V | ||
Luminous Intensity 57 mcd | ||
Viewing Angle 120 ° | ||
Dominant Wavelength 575 nm | ||
Lens Colour Clear | ||
Forward Current 25mA | ||
- COO (Country of Origin):
- TW
