VCC3 V White LED 1005 (0402) SMD, VAOL-S4WR4
- RS Stock No.:
- 890-5708
- Mfr. Part No.:
- VAOL-S4WR4
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-5708
- Mfr. Part No.:
- VAOL-S4WR4
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | White | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 112 mcd | |
| Viewing Angle | 130 ° | |
| Forward Current | 25mA | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours White | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Forward Voltage 3 V | ||
Luminous Intensity 112 mcd | ||
Viewing Angle 130 ° | ||
Forward Current 25mA | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- TW
