Nichia3.3 V White LED 3030 (1212) SMD, NFSW757DT-V1
- RS Stock No.:
- 890-3991
- Mfr. Part No.:
- NFSW757DT-V1
- Brand:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-3991
- Mfr. Part No.:
- NFSW757DT-V1
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 11.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 34.1 lm | |
| Lens Shape | Rectangle | |
| Forward Current | 65mA | |
| Colour Temperature | 5000K | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Dimensions | 3 x 3 x 0.52mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 11.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 34.1 lm | ||
Lens Shape Rectangle | ||
Forward Current 65mA | ||
Colour Temperature 5000K | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Dimensions 3 x 3 x 0.52mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
