Nichia3.4 V White LED SMD, T02 NSSLT02AT
- RS Stock No.:
- 890-3972
- Mfr. Part No.:
- NSSLT02AT
- Brand:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-3972
- Mfr. Part No.:
- NSSLT02AT
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 2.35 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 175 ° | |
| Luminous Flux | 24.5 lm | |
| Lens Shape | Rectangle | |
| Forward Current | 65mA | |
| Lens Colour | Yellow | |
| Series | T02 | |
| Dimensions | 1.2 x 0.7 x 0.75mm | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 2.35 cd | ||
Number of Pins 2 | ||
Viewing Angle 175 ° | ||
Luminous Flux 24.5 lm | ||
Lens Shape Rectangle | ||
Forward Current 65mA | ||
Lens Colour Yellow | ||
Series T02 | ||
Dimensions 1.2 x 0.7 x 0.75mm | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- JP
