Dialight2.5 V Yellow LED SMD, 595-2401-002F

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-2049
Mfr. Part No.:
595-2401-002F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

9 mcd

Number of Pins

2

Lens Shape

Octagonal

Dominant Wavelength

580 nm

Lens Finish

Clear

Dimensions

2.49 x 3.34 x 3.58mm

Forward Current

30mA

Lens Colour

Clear

COO (Country of Origin):
MX