Lumex2.6 V Green LED Subminiature SMD, SSL-LXA228SUGCTR21

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7287
Mfr. Part No.:
SSL-LXA228SUGCTR21
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Green

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

200 mcd

Number of Pins

2

Viewing Angle

25 °

Lens Shape

Dome

Dominant Wavelength

574 nm

Lens Finish

Clear

Forward Current

160mA

Dimensions

2.5 x 2 x 2.8mm

Lens Colour

Clear

COO (Country of Origin):
TW