Lumex4 V White LED 5mm Through Hole, SSL-LX5093XUWC

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7246
Mfr. Part No.:
SSL-LX5093XUWC
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

2300 mcd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Dome

Dominant Wavelength

550 nm

Forward Current

100mA

Dimensions

5.6 (Dia.) x 10.1 (H)mm

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
TW