Lumex2.5 V Amber LED 5mm Through Hole, SSL-LX5093XAC

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7212
Mfr. Part No.:
SSL-LX5093XAC
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

600 mcd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Dome

Dominant Wavelength

610 nm

Lens Colour

Clear

Lens Finish

Clear

Forward Current

150mA

Dimensions

9.6 (H) x 5.9 (Dia.)mm

COO (Country of Origin):
TW