Lumex2.5 V Red LED 3mm Through Hole, SSL-LX3044IT

Subtotal (1 pack of 1000 units)*

£174.00

(exc. VAT)

£209.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
1000 +£0.174£174.00

*price indicative

RS Stock No.:
888-6997
Mfr. Part No.:
SSL-LX3044IT
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

60 mcd

Number of Pins

2

Viewing Angle

34 °

Lens Shape

Dome

Dominant Wavelength

635 nm

Lens Finish

Tinted

Lens Colour

Red

Dimensions

5.6 (H) x 3.2 (Dia.)mm

Forward Current

160mA

COO (Country of Origin):
TW