Lumex14 V Green LED 3mm Through Hole, SSL-LX3044GD-12V

Stock information currently inaccessible
RS Stock No.:
888-6966
Mfr. Part No.:
SSL-LX3044GD-12V
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

6 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Dome

Dominant Wavelength

565 nm

Lens Colour

Green

Dimensions

5.6 (H) x 3.2 (Dia.)mm

Lens Finish

Diffused

COO (Country of Origin):
TW