Lumex2.8 V Yellow LED Rectangular Through Hole, QuasarBrite SSL-LX25783YD
- RS Stock No.:
- 888-6770
- Mfr. Part No.:
- SSL-LX25783YD
- Brand:
- Lumex
Subtotal (1 pack of 1000 units)*
£97.00
(exc. VAT)
£116.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.097 | £97.00 |
*price indicative
- RS Stock No.:
- 888-6770
- Mfr. Part No.:
- SSL-LX25783YD
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 4 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 585 nm | |
| Lens Finish | Diffused | |
| Dimensions | 7 x 2.3 x 9mm | |
| Forward Current | 155mA | |
| Lens Colour | Yellow | |
| Series | QuasarBrite | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 4 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 585 nm | ||
Lens Finish Diffused | ||
Dimensions 7 x 2.3 x 9mm | ||
Forward Current 155mA | ||
Lens Colour Yellow | ||
Series QuasarBrite | ||
- COO (Country of Origin):
- CN
