Lumex2.5 V Amber LED Rectangular Through Hole, QuasarBrite SSL-LX2573AD
- RS Stock No.:
- 888-6751
- Mfr. Part No.:
- SSL-LX2573AD
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6751
- Mfr. Part No.:
- SSL-LX2573AD
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Amber | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 5 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 605 nm | |
| Series | QuasarBrite | |
| Lens Colour | Amber | |
| Lens Finish | Diffused | |
| Dimensions | 5 x 2 x 8mm | |
| Forward Current | 150mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Amber | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 5 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 605 nm | ||
Series QuasarBrite | ||
Lens Colour Amber | ||
Lens Finish Diffused | ||
Dimensions 5 x 2 x 8mm | ||
Forward Current 150mA | ||
- COO (Country of Origin):
- TW
