Lumex2.5 V Red LED 3mm Through Hole, SSI-LXH312ID-150
- RS Stock No.:
- 888-6521
- Mfr. Part No.:
- SSI-LXH312ID-150
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6521
- Mfr. Part No.:
- SSI-LXH312ID-150
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Red | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 30 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 635 nm | |
| Forward Current | 150mA | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Dimensions | 13 x 5 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Red | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 30 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 635 nm | ||
Forward Current 150mA | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Dimensions 13 x 5 (Dia.)mm | ||
- COO (Country of Origin):
- TW
