Lumex2.5 V Green LED Through Hole, QuasarBrite SSF-LXH400GD-1
- RS Stock No.:
- 888-6461
- Mfr. Part No.:
- SSF-LXH400GD-1
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6461
- Mfr. Part No.:
- SSF-LXH400GD-1
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Green | |
| Mounting Type | Through Hole | |
| Number of LEDs | 4 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 40 mcd | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 565 nm | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Series | QuasarBrite | |
| Dimensions | 25.4 x 13.9 x 6mm | |
| Forward Current | 140mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Green | ||
Mounting Type Through Hole | ||
Number of LEDs 4 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 40 mcd | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 565 nm | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Series QuasarBrite | ||
Dimensions 25.4 x 13.9 x 6mm | ||
Forward Current 140mA | ||
- COO (Country of Origin):
- TW
