Lumex2.5 V Red LED 5mm Through Hole, SSF-LXH100ID

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-6379
Mfr. Part No.:
SSF-LXH100ID
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Dome

Dominant Wavelength

635 nm

Lens Finish

Diffused

Forward Current

150mA

Lens Colour

Red

Dimensions

6 x 12.4 x 6mm

COO (Country of Origin):
TW