Lumex2.5 V, 2.6 V Green & Red LED 5mm Through Hole, SSF-LXH100HGW

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-6366
Mfr. Part No.:
SSF-LXH100HGW
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Green, Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V, 2.6 V

Luminous Intensity

6 mcd, 20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Dome

Dominant Wavelength

565 nm, 700 nm

Lens Colour

White

Forward Current

150mA

Dimensions

6 x 12.4 x 6mm

Lens Finish

Diffused

COO (Country of Origin):
TW