Lumex2.5 V Yellow LED 2012 (0805) SMD, SML-LXT0805YW-TR
- RS Stock No.:
- 888-6316
- Mfr. Part No.:
- SML-LXT0805YW-TR
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6316
- Mfr. Part No.:
- SML-LXT0805YW-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 10 mcd | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 585 nm | |
| Forward Current | 100mA | |
| Lens Colour | White | |
| Lens Finish | Diffused | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 10 mcd | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 585 nm | ||
Forward Current 100mA | ||
Lens Colour White | ||
Lens Finish Diffused | ||
Dimensions 2 x 1.25 x 0.8mm | ||
- COO (Country of Origin):
- TW
