Lumex2.2 V Red LED SMD, QuasarBrite SML-LXR85SRC-TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-6300
Mfr. Part No.:
SML-LXR85SRC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Red

Mounting Type

Surface Mount

Forward Voltage

2.2 V

Luminous Intensity

30 mcd

Viewing Angle

160 °

Lens Shape

Dome

Dominant Wavelength

660 nm

Forward Current

100mA

Lens Colour

Clear

Lens Finish

Clear

Series

QuasarBrite

Dimensions

3.2 x 1.5 x 1mm

COO (Country of Origin):
US