Lumex4 V Blue LED 3224 (1209) SMD, SML-LXL1209USBC-TR
- RS Stock No.:
- 888-6259
- Mfr. Part No.:
- SML-LXL1209USBC-TR
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6259
- Mfr. Part No.:
- SML-LXL1209USBC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Blue | |
| Package Type | 3224 (1209) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 250 mcd | |
| Viewing Angle | 30 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 470 nm | |
| Forward Current | 100mA | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Dimensions | 3.2 x 2.4 x 2.6mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Blue | ||
Package Type 3224 (1209) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 250 mcd | ||
Viewing Angle 30 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 470 nm | ||
Forward Current 100mA | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Dimensions 3.2 x 2.4 x 2.6mm | ||
- COO (Country of Origin):
- TW
