Lumex2.8 V Green LED 3216 (1206) SMD, SML-LXL1206GC-TR
- RS Stock No.:
- 888-6231
- Mfr. Part No.:
- SML-LXL1206GC-TR
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6231
- Mfr. Part No.:
- SML-LXL1206GC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Green | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 20 mcd | |
| Viewing Angle | 60 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 565 nm | |
| Lens Finish | Clear | |
| Forward Current | 160mA | |
| Dimensions | 3 x 1.5 x 1.5mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Green | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 20 mcd | ||
Viewing Angle 60 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 565 nm | ||
Lens Finish Clear | ||
Forward Current 160mA | ||
Dimensions 3 x 1.5 x 1.5mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- US
OctoLED Range 1206
The Lumex range of OctoLEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of colours and lens finishes.
High Brightness Chip Technology
Wide range of colours and lens finishes
Easy installation
LED size 1206
Wide range of colours and lens finishes
Easy installation
LED size 1206
Visible Light LEDs, Lumex
