Lumex2.6 V Red LED 2832 SMD, SML-LX2832SIC-TR

Subtotal (1 pack of 50 units)*

£20.55

(exc. VAT)

£24.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£0.411£20.55

*price indicative

RS Stock No.:
888-6209
Mfr. Part No.:
SML-LX2832SIC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Red

Package Type

2832

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

250 mcd

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

636 nm

Lens Finish

Clear

Dimensions

3.5 x 2.8 x 1.9mm

Forward Current

160mA

Lens Colour

Clear

COO (Country of Origin):
TW