Lumex2.6 V Green LED 2832 SMD, SML-LX2832SUGC-TR
- RS Stock No.:
- 888-6203
- Mfr. Part No.:
- SML-LX2832SUGC-TR
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6203
- Mfr. Part No.:
- SML-LX2832SUGC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Green | |
| Package Type | 2832 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 150 mcd | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 574 nm | |
| Forward Current | 160mA | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Green | ||
Package Type 2832 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 150 mcd | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 574 nm | ||
Forward Current 160mA | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- TW
