Lumex3.5 V White LED SMD, TitanBrite SML-LX1610UWC
- RS Stock No.:
- 888-6152
- Mfr. Part No.:
- SML-LX1610UWC
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6152
- Mfr. Part No.:
- SML-LX1610UWC
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 3.5 V | |
| Viewing Angle | 170 ° | |
| Lens Colour | Clear | |
| Series | TitanBrite | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Forward Voltage 3.5 V | ||
Viewing Angle 170 ° | ||
Lens Colour Clear | ||
Series TitanBrite | ||
- COO (Country of Origin):
- US
