Lumex3.2 V Yellow LED SMD, TitanBrite SML-LX1610SYC
- RS Stock No.:
- 888-6130
- Mfr. Part No.:
- SML-LX1610SYC
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6130
- Mfr. Part No.:
- SML-LX1610SYC
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Number of Pins | 3 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 22 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 592 nm | |
| Lens Colour | Clear | |
| Forward Current | 400mA | |
| Dimensions | 10 x 3.3 x 10.6mm | |
| Series | TitanBrite | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Number of Pins 3 | ||
Viewing Angle 110 ° | ||
Luminous Flux 22 lm | ||
Lens Shape Round | ||
Dominant Wavelength 592 nm | ||
Lens Colour Clear | ||
Forward Current 400mA | ||
Dimensions 10 x 3.3 x 10.6mm | ||
Series TitanBrite | ||
- COO (Country of Origin):
- US
