Lumex2.8 V Yellow LED SOT-23 SMD, SML-LX15YC-TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-6120
Mfr. Part No.:
SML-LX15YC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

SOT-23

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

10 mcd

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

585 nm

Lens Colour

Clear

Dimensions

3 x 3 x 1mm

Forward Current

160mA

Lens Finish

Clear

COO (Country of Origin):
TW