Lumex2.5 V Yellow LED PLCC 4 SMD, SML-LX1110SYC-BTR
- RS Stock No.:
- 888-6076
- Mfr. Part No.:
- SML-LX1110SYC-BTR
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6076
- Mfr. Part No.:
- SML-LX1110SYC-BTR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 8500 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 21 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Lens Colour | Clear | |
| Forward Current | 500mA | |
| Dimensions | 11.2 x 10 x 3.7mm | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 8500 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 21 lm | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Lens Colour Clear | ||
Forward Current 500mA | ||
Dimensions 11.2 x 10 x 3.7mm | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- US
