Lumex2.5 V Yellow LED PLCC 4 SMD, SML-LX1110SYC-ATR
- RS Stock No.:
- 888-6067
- Mfr. Part No.:
- SML-LX1110SYC-ATR
- Brand:
- Lumex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-6067
- Mfr. Part No.:
- SML-LX1110SYC-ATR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 11 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 32 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 594 nm | |
| Forward Current | 500mA | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Dimensions | 11.2 x 10 x 3.7mm | |
Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 11 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 32 lm | ||
Lens Shape Round | ||
Dominant Wavelength 594 nm | ||
Forward Current 500mA | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Dimensions 11.2 x 10 x 3.7mm | ||
- COO (Country of Origin):
- US
Lumex – High Power LEDs
The Lumex range of high power LEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of colours and lens finishes.
High Brightness Chip Technology
Wide range of colours and lens finishes
Easy installation
Wide range of colours and lens finishes
Easy installation
Visible Light LEDs, Lumex
