Lumex2.5 V Yellow LED 5mm SMD, SML-H1505SYC-TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-5985
Mfr. Part No.:
SML-H1505SYC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

750 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Dome

Dominant Wavelength

590 nm

Lens Finish

Clear

Forward Current

100mA

Dimensions

6 x 6 x 11mm

Lens Colour

Clear

COO (Country of Origin):
TW