Lumex2.7 V, 4 V RGB LED 5mm SMD, SML-H1505SIUGUBCTR
- RS Stock No.:
- 888-5975
- Mfr. Part No.:
- SML-H1505SIUGUBCTR
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-5975
- Mfr. Part No.:
- SML-H1505SIUGUBCTR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | RGB | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7 V, 4 V | |
| Luminous Intensity | 600 mcd, 1100 mcd, 2200 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465 / 520 / 635 nm | |
| Forward Current | 100mA | |
| Dimensions | 6 x 6 x 11mm | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours RGB | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.7 V, 4 V | ||
Luminous Intensity 600 mcd, 1100 mcd, 2200 mcd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 465 / 520 / 635 nm | ||
Forward Current 100mA | ||
Dimensions 6 x 6 x 11mm | ||
Lens Finish Diffused | ||
Lens Colour White | ||
- COO (Country of Origin):
- TW
