Lumex2.2 V Red LED 3025 (1210) SMD, CCL-CRS10SR
- RS Stock No.:
- 888-5607
- Mfr. Part No.:
- CCL-CRS10SR
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-5607
- Mfr. Part No.:
- CCL-CRS10SR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Red | |
| Package Type | 3025 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 40 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 180 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 660 nm | |
| Lens Finish | Clear | |
| Forward Current | 60mA | |
| Dimensions | 3 x 2.54 x 1.2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Red | ||
Package Type 3025 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 40 mcd | ||
Number of Pins 2 | ||
Viewing Angle 180 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 660 nm | ||
Lens Finish Clear | ||
Forward Current 60mA | ||
Dimensions 3 x 2.54 x 1.2mm | ||
Lens Colour Clear | ||
CCL-CR 1210 SMT QuasarBrite™ LEDs
The Lumex QuasarBrite™ range of LEDs have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance. A lot of emphasis has been placed on reducing complications when designing board layout and mounting these items with less drilling and fewer plate holes required for these LEDs.
Potential Applications:
Industrial controls
Medical equipment
Communications equipment
Test and measurement
Security electronics
Potential Applications:
Industrial controls
Medical equipment
Communications equipment
Test and measurement
Security electronics
Superior heat dissipation
Choice of colours and lens finishes
Lead frame/lens casting reliability
Easy-to-solder leads
Choice of colours and lens finishes
Lead frame/lens casting reliability
Easy-to-solder leads
Visible Light LEDs, Lumex
