The SYNIOS E4014 family, from OSRAM Opto Semiconductors, is a series of mid-power white LEDs. They come in a compact surface mount (SMD) package and are very robust. Their package also enables the SYNIOS E4014 LEDs to be coupled with a light guide, suiting a wider range of lighting designs. Their uniform light distribution makes the SYNIOS E4014 LEDs ideal for improving the appearance in household appliances, for interior automotive lighting and in displays.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Attribute
Value
LED Colours
White
Package Type
4014
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.15 V
Luminous Intensity
11.1 → 17.5 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
31.5 → 56 lm
Lens Shape
Rectangle
Colour Temperature
3500K
Series
SYNIOS E4014
Dimensions
4.1 x 1.5 x 0.75mm
Forward Current
5 → 180mA
Be the first to know about our latest products and services