Cree2.6 V, 4 V RGB LED PLCC 6 SMD, CLX6A-FKB CLX6A-FKB-CK1P1G1BB7C4S3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
876-5304
Mfr. Part No.:
CLX6A-FKB-CK1P1G1BB7C4S3
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue, Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.6 V, 4 V

Luminous Intensity

1120 → 1800 mcd, 280 → 450 mcd, 560 → 900 mcd

Number of Pins

6

Lens Shape

Rectangle

Dominant Wavelength

470 / 530 / 622 nm

Forward Current

20mA

Dimensions

3.4 x 3.4 x 2.8mm

Series

CLX6A-FKB

COO (Country of Origin):
CN