Lumileds39 V White LED SMD, LUXEON CoB Compact L2C3-2780105E06000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
873-4855
Mfr. Part No.:
L2C3-2780105E06000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

Chip On Board

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

39 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

575 lm

Lens Shape

Round

Colour Temperature

2700K

Series

LUXEON CoB Compact

Dimensions

12 x 15 x 1.5mm

Forward Current

200mA

COO (Country of Origin):
MY