Lumileds96 V White LED 5258 SMD, LUXEON 5258 L152-2780509600000
- RS Stock No.:
- 873-4846
- Mfr. Part No.:
- L152-2780509600000
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-4846
- Mfr. Part No.:
- L152-2780509600000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 5258 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 96 V | |
| Number of Pins | 4 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 445 lm | |
| Lens Shape | Round | |
| Forward Current | 60mA | |
| Lens Colour | White | |
| Colour Temperature | 2700K | |
| Dimensions | 5.2 x 5.8 x 0.8mm | |
| Series | LUXEON 5258 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 5258 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 96 V | ||
Number of Pins 4 | ||
Viewing Angle 115 ° | ||
Luminous Flux 445 lm | ||
Lens Shape Round | ||
Forward Current 60mA | ||
Lens Colour White | ||
Colour Temperature 2700K | ||
Dimensions 5.2 x 5.8 x 0.8mm | ||
Series LUXEON 5258 | ||
- COO (Country of Origin):
- MY
