Kingbright4.5 V Green LED Super Flux Through Hole, Super Flux L-7679C1ZGC
- RS Stock No.:
- 872-1893
- Mfr. Part No.:
- L-7679C1ZGC
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-1893
- Mfr. Part No.:
- L-7679C1ZGC
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.5 V | |
| Luminous Intensity | 1.2 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 70 ° | |
| Luminous Flux | 1 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Forward Current | 30mA | |
| Dimensions | 7.62 x 7.62 x 3.9mm | |
| Series | Super Flux | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4.5 V | ||
Luminous Intensity 1.2 cd | ||
Number of Pins 4 | ||
Viewing Angle 70 ° | ||
Luminous Flux 1 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
Forward Current 30mA | ||
Dimensions 7.62 x 7.62 x 3.9mm | ||
Series Super Flux | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Super Flux LED Series
The Super Flux LED lamps, from Kingbright, have a high luminance output and are designed for high current operation. The Super Flux LEDs have a uniform colour output with low power consumption and low thermal resistance. These low profile packages are also reliable and rugged. The Super Flux LEDs have high material efficiency and offer future savings on electricity and maintenance. Suitable applications for the Super Flux devices include; automotive exterior lighting, electronic signs and signals and speciality lighting.
Available in a variety of colours and viewing angles.
Visible Light LEDs, Kingbright
