- RS Stock No.:
- 872-1890
- Mfr. Part No.:
- L-7679C1SYC-H
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 872-1890
- Mfr. Part No.:
- L-7679C1SYC-H
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Super Flux LED Series
The Super Flux LED lamps, from Kingbright, have a high luminance output and are designed for high current operation. The Super Flux LEDs have a uniform colour output with low power consumption and low thermal resistance. These low profile packages are also reliable and rugged. The Super Flux LEDs have high material efficiency and offer future savings on electricity and maintenance. Suitable applications for the Super Flux devices include; automotive exterior lighting, electronic signs and signals and speciality lighting.
Available in a variety of colours and viewing angles.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | Super Flux |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.5 V |
Luminous Intensity | 4.2 cd |
Number of Pins | 4 |
Viewing Angle | 70 ° |
Luminous Flux | 5.1 lm |
Lens Shape | Dome |
Dominant Wavelength | 589 nm |
Series | Super Flux |
Dimensions | 7.62 x 7.62 x 3.9mm |
Forward Current | 70mA |
Lens Colour | Clear |