Kingbright4 V Green LED Super Flux Through Hole, Super Flux L-76765CZGC-G
- RS Stock No.:
- 872-1869
- Mfr. Part No.:
- L-76765CZGC-G
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-1869
- Mfr. Part No.:
- L-76765CZGC-G
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 2.2 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 70 ° | |
| Luminous Flux | 5000 mlm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Forward Current | 30mA | |
| Dimensions | 7.6 x 7.6 x 5.05mm | |
| Series | Super Flux | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 2.2 cd | ||
Number of Pins 4 | ||
Viewing Angle 70 ° | ||
Luminous Flux 5000 mlm | ||
Lens Shape Dome | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
Forward Current 30mA | ||
Dimensions 7.6 x 7.6 x 5.05mm | ||
Series Super Flux | ||
- COO (Country of Origin):
- CN
