Kingbright2.5 V, 4 V Blue & Yellow LED 3025 (1210) SMD, KPB-3025QBDSYKC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
872-1755
Mfr. Part No.:
KPB-3025QBDSYKC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue, Yellow

Package Type

3025 (1210)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.5 V, 4 V

Luminous Intensity

80 mcd, 120 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

465 / 590 nm

Forward Current

30mA

Lens Colour

Clear

Dimensions

3 x 2.5 x 1.1mm

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1109 (3025) Package


This range of surface mount (SMT) LED devices, from Kingbright, comes in the standard 1109 package. The SMT 1109 series of bi-colour LEDs offer low power consumption and a wide viewing angle. The SMT 1109 LEDs are ideal for applications such as backlights and indicators.

Features of the 1109 bi-colour LEDs:
1109 package
Dimensions: 3.0 x 2.5 mm
120° wide viewing angle
Variety of colour options
Range of different lens types (including inner lens)
Low power consumption


Visible Light LEDs, Kingbright