Kingbright2.5 V, 4 V Blue & Orange LED 3224 (1209) SMD, KPBD-3224QBDSEKC
- RS Stock No.:
- 872-1752
- Mfr. Part No.:
- KPBD-3224QBDSEKC
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-1752
- Mfr. Part No.:
- KPBD-3224QBDSEKC
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue, Orange | |
| Package Type | 3224 (1209) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5 V, 4 V | |
| Luminous Intensity | 300 mcd, 700 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465 / 601 nm | |
| Forward Current | 30mA | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 2.4 x 2.4mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue, Orange | ||
Package Type 3224 (1209) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.5 V, 4 V | ||
Luminous Intensity 300 mcd, 700 mcd | ||
Number of Pins 4 | ||
Viewing Angle 20 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 465 / 601 nm | ||
Forward Current 30mA | ||
Lens Colour Clear | ||
Dimensions 3.2 x 2.4 x 2.4mm | ||
- COO (Country of Origin):
- CN
