Kingbright4.1 V Green LED 3025 (1210) SMD, KP-23ZGC-F
- RS Stock No.:
- 872-1742
- Mfr. Part No.:
- KP-23ZGC-F
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-1742
- Mfr. Part No.:
- KP-23ZGC-F
- Brand:
- Kingbright
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
LED Colours | Green | |
Package Type | 3025 (1210) | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 4.1 V | |
Luminous Intensity | 400 mcd | |
Number of Pins | 3 | |
Viewing Angle | 120 ° | |
Lens Shape | Rectangle | |
Dominant Wavelength | 525 nm | |
Forward Current | 25mA | |
Lens Colour | Clear | |
Dimensions | 3 x 2.4 x 1.05mm | |
Select all | ||
---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 3025 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.1 V | ||
Luminous Intensity 400 mcd | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 525 nm | ||
Forward Current 25mA | ||
Lens Colour Clear | ||
Dimensions 3 x 2.4 x 1.05mm | ||