Kingbright4.1 V Green LED SOT-23 SMD, KM-23ZGC-F
- RS Stock No.:
- 872-1733
- Mfr. Part No.:
- KM-23ZGC-F
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 872-1733
- Mfr. Part No.:
- KM-23ZGC-F
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.1 V | |
| Luminous Intensity | 300 mcd | |
| Number of Pins | 3 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 525 nm | |
| Dimensions | 3 x 1.3 x 0.95mm | |
| Lens Colour | Clear | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.1 V | ||
Luminous Intensity 300 mcd | ||
Number of Pins 3 | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 525 nm | ||
Dimensions 3 x 1.3 x 0.95mm | ||
Lens Colour Clear | ||
Forward Current 25mA | ||
- COO (Country of Origin):
- CN
