Kingbright4.1 V Green LED PLCC 2 SMD, KA-3021ZGS

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
872-1705
Mfr. Part No.:
KA-3021ZGS
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.1 V

Luminous Intensity

800 mcd

Number of Pins

2

Viewing Angle

125 °

Lens Shape

Rectangle

Dominant Wavelength

525 nm

Dimensions

3 x 2 x 1.3mm

Lens Colour

Clear

Forward Current

25mA

COO (Country of Origin):
CN