Kingbright2.7 V Yellow LED 3535 SMD, KA-3535SYL2Z4S
- RS Stock No.:
- 871-4643
- Mfr. Part No.:
- KA-3535SYL2Z4S
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-4643
- Mfr. Part No.:
- KA-3535SYL2Z4S
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 12 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 3.5 x 3.5 x 1.15mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.7 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 12 lm | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Dimensions 3.5 x 3.5 x 1.15mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
