Kingbright2.5 V Red LED 3535 SMD, KA-3535SEL2Z4S

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-4640
Mfr. Part No.:
KA-3535SEL2Z4S
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

11 lm

Lens Shape

Round

Dominant Wavelength

618 nm

Lens Colour

Clear

Dimensions

3.5 x 3.5 x 1.15mm

COO (Country of Origin):
CN