Toshiba2.82 V White LED 3014 SMD, LETERAS TL2FL-NW1,L(S

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
869-6558
Mfr. Part No.:
TL2FL-NW1,L(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

LED Colours

White

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.82 V

Number of Pins

2

Luminous Flux

22.9 lm

Lens Shape

Rectangle

Forward Current

100mA

Colour Temperature

5000K

Dimensions

3 x 1.4 x 0.67mm

Series

LETERAS

Toshiba LETERAS™ LED Lamps, TL2Fx Series


3.0 x 1.4 Flat Top
Gallium Nitride on Silicon (GaN-On-Si)


Visible Light LEDs, Toshiba